
Board mount DC-DC converter featuring dual 15V and -15V outputs, each rated for 35mA, delivering a total of 1W output power. Operates from a 4.5V to 5.5V DC input range with a nominal input of 5V. Offers 1.5kV isolation and 78% efficiency, packaged in a 6-pin SMD for surface mounting. Dimensions are 13.7mm (L) x 8mm (W) x 7mm (H), with an operating temperature range of -40°C to 85°C.
Traco Power TES1-0523 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 35mA |
| Current - Output 2 | 35mA |
| Depth | 8mm |
| Efficiency | 78% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 35mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-0523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.