
The TES1-1212V DC/DC converter from Traco Power operates within a temperature range of -40°C to 85°C and provides a nominal output voltage of 12V. It features a high efficiency of 80% and a maximum output current of 84mA. The converter is designed for surface mount applications and is compliant with RoHS regulations.
Traco Power TES1-1212V technical specifications.
| Depth | 7.67mm |
| Efficiency | 80% |
| Height | 7.67mm |
| Isolation Voltage | 3kV |
| Length | 16.3mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TES 1V |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
