
1W DC-DC regulated power supply module, board mount, hybrid, SMD-14/5 package. Features 15V nominal output voltage and 65mA output current. Operates with 10.8V to 13.2V DC input voltage, 1.5kV isolation voltage, and 80% efficiency. Surface mountable with dimensions of 13.7mm length, 8mm width, and 7mm height. Operating temperature range from -40°C to 90°C. RoHS compliant.
Traco Power TES1-1213 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 65mA |
| Depth | 16.3mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Output Power | 1W |
| Max Power Dissipation | 975mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Voltage | 15V |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 1 (1W) |
| Voltage - Output 1 | 15V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
