
Board mount DC/DC converter, 1W, featuring dual ±5V outputs, each with 100mA current capability. Operates from a 10.8V to 13.2V DC input range, with a nominal input of 12V. Offers 1.5kV isolation voltage and 74% efficiency. Packaged in an SMD/SMT case with dimensions of 13.7mm x 8mm x 7mm, suitable for surface mounting. Includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 90°C.
Traco Power TES1-1221 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 16.3mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 1 (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-1221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.