Isolated DC/DC converter with 1W output power, providing 12V nominal output voltage from a 24V nominal input voltage. Features 85mA maximum output current and 77% efficiency. Operates within a -40°C to 85°C temperature range and includes short-circuit protection (SCP). Packaged in an SMD/SMT case for surface mount PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TES1-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 85mA |
| Depth | 16.3mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 85mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 1 (1W) |
| Voltage - Output 1 | 12V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
