
Board mount DC/DC converter, 2W maximum output power, featuring dual outputs of +15V and -15V, each with 66mA maximum current. Operates with a 4.5V to 5.5V input voltage range, nominal 5V input, and offers 4kV isolation voltage. This surface mount component boasts an efficiency of 73% and operates across a wide temperature range of -40°C to 71°C. The compact SMD/SMT package measures 24mm x 13.7mm x 8.75mm, weighing 3.8g.
Traco Power TES2-0523M technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Depth | 8.75mm |
| Efficiency | 73% |
| Height | 8.75mm |
| Isolation Voltage | 4kV |
| Length | 24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TES 2M |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 3.8g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2-0523M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.