
Isolated DC/DC converter with 2 outputs, delivering 15V and -15V at 65mA each, for a total of 2W maximum output power. Features a wide input voltage range of 4.5V to 9V DC and 71% efficiency. This surface mount component offers 1.5kV isolation and operates across a temperature range of -40°C to 85°C.
Traco Power TES2N-0523 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 13.7mm |
| Efficiency | 71% |
| Height | 8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 2N |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 3.8g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-0523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
