The TES2N-1211-TR is an isolated DC-DC converter module with a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It has a single output voltage of 5V and a maximum output current of 400mA. The module is packaged in a module case and is available on a tape and reel. It is RoHS compliant and features isolated operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Isolation | Isolated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |