
Isolated DC/DC Converters
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Isolation | Isolated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |