
Board Mount DC/DC Converter, 3W output power, 24V nominal output voltage, 125mA output current. Features isolated power conversion with 4kV isolation voltage, operating from a 4.5-9VDC input range. This DIP package converter offers 83% efficiency and a wide operating temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. Through-hole mounting design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THB3-0515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THB3-0515 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 3 |
| Voltage - Output 1 | 24V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-0515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
