
Isolated board mount DC/DC converter, 3W output power, 5V nominal output voltage, and 600mA maximum output current. Features a 3kV isolation voltage, 78% efficiency, and operates within an 18V to 36V DC input range. This through-hole component is housed in a DIP package, rated UL94 V-0 for flammability, and supports a wide operating temperature range from -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power THB3-2411 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 78% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
