Traco Power THD10-2422 technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Isolation | Isolated |
| Length | 31.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD10-2422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.