
Module DC-DC 24VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 8-Pin DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 20.3mm |
| Isolation | Isolated |
| Length | 31.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 10W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
