
The THD12-2410WI DC/DC converter from Traco Power is a board mount, isolated, 12W device with a nominal input voltage of 24V and an output voltage of 3.3V. It has a maximum output current of 3.5A and an efficiency of 84%. The converter is packaged in a DIP case and is mounted through a hole. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THD12-2410WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THD12-2410WI technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Depth | 20.3mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THD 12WI |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD12-2410WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.