
12W DC-DC regulated power supply module featuring dual 12V outputs, each with 500mA current capability. This hybrid, isolated converter operates from a 9V to 36V DC input, delivering 12W maximum output power. Encased in a metal DIP package for through-hole mounting, it offers 1.5kV isolation and includes UVLO, OVP, and SCP protection features. Operating across a -40°C to 85°C temperature range, this RoHS compliant module boasts 85% efficiency.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | UVLO, OVP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 12WI (12W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
