Isolated board mount DC/DC converter, 12W output power, 5.1V nominal output voltage, and 2.4A maximum output current. Features include UVLO, OVP, and SCP protection, with 1.5kV isolation voltage. Operates within a 36V to 75V DC input range, offering 87% efficiency. Packaged in a metal DIP case with through-hole mounting, dimensions are 31.8mm length, 20.3mm width, and 10.2mm height. RoHS compliant with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Traco Power THD12-4811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THD12-4811 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 2.4A |
| Depth | 31.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Voltage | 5.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 12 (12W) |
| Voltage - Output 1 | 5.1V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD12-4811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
