
Isolated board mount DC/DC converter, 12W, 1A output current, 12V nominal output voltage. Features 36V to 75V DC input range, 1.5kV isolation voltage, and integrated UVLO, OVP, and SCP protection. Packaged in a metal DIP case with through-hole mounting, operating from -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power THD12-4812 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Features | UVLO, OVP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 12 (12W) |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.