
TRACOPOWER Isolated DC-DC Converter, Vin 21.6 26.4 V dc, Vout 12V dc
Sign in to ask questions about the Traco Power THI3-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THI3-2412 technical specifications.
| Current - Output 1 | 250mA |
| Efficiency | 64% |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THI 3 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THI3-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.