The THL20-2423WI is a dual output DC/DC converter from Traco Power. It features two isolated outputs with a nominal voltage of 15V and a maximum output current of 670mA each. The module has a high efficiency of 89% and can operate within a temperature range of -40°C to 75°C. It is mounted through a hole and has a weight of 15g. The converter is RoHS compliant and has a maximum output power of 20W.
Traco Power THL20-2423WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 670mA |
| Current - Output 2 | 670mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 670mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THL 20WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-2423WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.