
Board mount DC/DC converter with 15V dual outputs, each delivering 670mA for a total of 20W. Operates from an 18-75 VDC input range, featuring 1.5kV isolation and 89% efficiency. This module offers through-hole mounting, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C.
Traco Power THL20-4823WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 670mA |
| Current - Output 2 | 670mA |
| Depth | 10.2mm |
| Efficiency | 89% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 670mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THL 20WI (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-4823WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.