Board mount DC-DC converter with 10W maximum output power. Features a nominal input voltage of 48V DC, operating within an 18V to 75V DC range, and a nominal output voltage of 12V DC. Delivers 830mA maximum output current with 89% efficiency. Provides 5kV isolation voltage and operates across a -40°C to 85°C temperature range. Through-hole mounting design with dimensions of 31.8mm length, 20.3mm width, and 10.2mm height.
Checking distributor stock and pricing after the page loads.
Traco Power THM10-4812WI technical specifications.
| Current - Output 1 | 830mA |
| Depth | 31.8mm |
| Efficiency | 89% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 10WI |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |