
Isolated board mount DC/DC converter, regulated, DIP package, through-hole mounting. Features 3W maximum output power, 24V nominal output voltage, and 125mA maximum output current. Operates with a 4.5V to 9V DC input range and offers 5kV isolation voltage. Achieves 85.5% efficiency and a wide operating temperature range from -40°C to 94°C.
Traco Power THM3-0515WI technical specifications.
| Current - Output 1 | 125mA |
| Depth | 31.8mm |
| Efficiency | 85.5% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM3-0515WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.