
Board mount DC-DC converter featuring 2 isolated outputs, each delivering 125mA at 12V and -12V respectively. This power supply operates with a nominal input voltage of 5V DC, accepting a range from 4.5V to 9V. It offers 5kV isolation voltage and achieves 86% efficiency, with a maximum output power of 3W. The converter is designed for through-hole mounting and operates within a temperature range of -40°C to 94°C.
Traco Power THM3-0522WI technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.