
Board mount DC-DC converter with 24V nominal output voltage and 125mA output current. Features 3W maximum output power, 87% efficiency, and 5kV isolation voltage. Operates across a wide temperature range from -40°C to 90°C, with integrated overvoltage, overcurrent, and short-circuit protection. Through-hole mounting design with dimensions of 31.8mm (L) x 20.3mm (W) x 10.2mm (H).
Checking distributor stock and pricing after the page loads.
Traco Power THM3-2415WI technical specifications.
| Current - Output 1 | 125mA |
| Depth | 31.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI (3W) |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
