
Isolated board mount DC/DC converter, regulated, DIP package, through-hole mounting. Delivers 6W maximum output power with a nominal output voltage of 24V and 250mA maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 4.5V to 9V DC, achieving up to 86.5% efficiency. Provides 5kV isolation voltage and operates across a temperature range of -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
Traco Power THM6-0515WI technical specifications.
| Current - Output 1 | 250mA |
| Depth | 31.8mm |
| Efficiency | 86.5% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 6WI (6W) |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.