
Isolated board mount DC/DC converter, regulated, through hole, 6W. Features dual outputs with 5V and -5V voltages, each delivering 600mA. Operates with a wide input voltage range of 9V to 36V DC, boasting 85% efficiency. Offers 5kV isolation voltage and a broad operating temperature range from -40°C to 88°C. Compact dimensions of 31.8mm x 20.3mm x 10.2mm and a weight of 14g. RoHS compliant.
Traco Power THM6-2421WI technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 6WI |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM6-2421WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.