
Board mount DC-DC converter with 6W maximum output power, delivering a regulated 24V output at 250mA. Features 5kV isolation voltage, overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 75V DC input range with a nominal input of 48V, achieving 88% efficiency. Designed for through-hole mounting with compact dimensions of 31.8mm x 20.3mm x 10.2mm.
Traco Power THM6-4815WI technical specifications.
| Depth | 10.2mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THM 6WI (6W) |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM6-4815WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
