
Board mount DC-DC converter with 15W maximum output power. Features a 24V nominal input voltage, adjustable from 9V to 36V DC, and a single 15V output delivering up to 1A. Offers 1.6kV isolation voltage and 87% efficiency, operating across a -40°C to 85°C temperature range. Through-hole mounting with dimensions of 25mm (L) x 25.4mm (W) x 9.9mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power THN15-2413WI technical specifications.
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 87% |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Length | 25mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 15WI |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.