
3W isolated DC-DC converter module with 24V nominal input, featuring a single 12V output at 250mA. This board mount converter offers 3kV isolation, 83% efficiency, and operates across a wide temperature range of -40°C to 85°C. Designed for through-hole mounting, it includes short-circuit protection (SCP) and meets UL94 V-0 flammability rating.
Sign in to ask questions about the Traco Power THP3-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-2412 technical specifications.
| Current - Output 1 | 250mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 (3W) |
| Voltage - Output 1 | 12V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
