
3W DC-DC regulated power supply module featuring a single 12V output at 250mA. This isolated converter operates with an input voltage range of 18V to 80V DC, nominal 48V, and provides 3kV isolation voltage. The hybrid module boasts 83% efficiency and a UL94 V-0 flammability rating. Housed in a plastic DIL-24/7 package, it measures 31.8mm x 20.3mm x 10.7mm and supports through-hole mounting. Operating temperature range is -40°C to 85°C, and the unit is RoHS compliant.
Sign in to ask questions about the Traco Power THP3-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-4812 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 250mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 80V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 80V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 |
| Voltage - Output 1 | 12V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
