Traco Power THV12-1000P technical specifications.
| Package/Case | SIP |
| Depth | 110mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 10.8V |
| Max Output Current | 2mA |
| Max Output Power | 2W |
| Max Output Voltage | 1kV |
| Min Output Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THV12-1000P to view detailed technical specifications.
No datasheet is available for this part.