
TRACOPOWER THV 12-180N Non Isolated POL DC/DC Converter, High Voltage, Adjustable, SIP, 2.7 W, 0 V, -180 V, 15 mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 80mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 15mA |
| Max Output Power | 2.7W |
| Max Output Voltage | -180V |
| Min Output Voltage | 0V |
| Output Voltage | -180V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
