The THV12-2000P DC/DC converter from Traco Power is a board mount device with a SIP package. It operates within a temperature range and has a maximum output current of 1mA and maximum output power of 2W. The converter is RoHS compliant but not SVHC compliant. It can handle a maximum input voltage of 16.5V and a minimum input voltage of 10.8V.
Traco Power THV12-2000P technical specifications.
| Package/Case | SIP |
| Depth | 110mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 10.8V |
| Max Output Current | 1mA |
| Max Output Power | 2W |
| Max Output Voltage | 2kV |
| Min Output Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THV12-2000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.