Traco Power THV12-300N technical specifications.
| Package/Case | SIP |
| Depth | 80mm |
| Height | 19.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 10mA |
| Max Output Power | 3W |
| Max Output Voltage | -300V |
| Min Output Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THV12-300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.