
The THV12-300P DC/DC converter from Traco Power is a board mount module with a maximum output voltage of 300V and a maximum output current of 10mA. It operates within a maximum input voltage range of 13.2V and a minimum input voltage range of 10.8V. The module has a width of 12mm and a height of 19.8mm, with a depth of 80mm. The THV12-300P is compliant with RoHS standards but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THV12-300P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 80mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 10mA |
| Max Output Power | 3W |
| Max Output Voltage | 300V |
| Min Output Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THV12-300P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
