
TRACOPOWER THV 12-350P Non Isolated POL DC/DC Converter, High Voltage, Adjustable, SIP, 2.45 W, 0 V, 350 V, 7 mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THV12-350P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 80mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 7mA |
| Max Output Power | 2.45W |
| Max Output Voltage | 350V |
| Min Output Voltage | 0V |
| Output Voltage | 350V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THV12-350P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.