
The THV12-500N DC/DC converter from Traco Power is a board mount device with a SIP package. It operates within a temperature range of unspecified limits and is compliant with RoHS regulations. The converter has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. It can supply a maximum output current of 6mA and a maximum output power of 3W, with an output voltage of -500V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 110mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 6mA |
| Max Output Power | 3W |
| Max Output Voltage | -500V |
| Min Output Voltage | 0V |
| Output Voltage | -500V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |