
The THV12-500P is a DC/DC converter from Traco Power with a maximum output voltage of 500V and a maximum output current of 6mA. It operates within a maximum input voltage range of 13.2V and a minimum input voltage range of 10.8V. The converter is packaged in a SIP format with dimensions of 110mm depth, 19.8mm height, and 12mm width. The THV12-500P is RoHS compliant but does not meet SVHC requirements.
Traco Power THV12-500P technical specifications.
| Package/Case | SIP |
| Depth | 110mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 6mA |
| Max Output Power | 3W |
| Max Output Voltage | 500V |
| Min Output Voltage | 0V |
| Output Voltage | 500V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THV12-500P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.