
Traco Power TIS50-124 technical specifications.
| Depth | 100mm |
| Efficiency | 85% |
| Length | 75mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 2A |
| RoHS Compliant | Yes |
| Weight | 0.41kg |
| Width | 56.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS50-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
