
1W isolated DC-DC converter module featuring dual 15V outputs, each with 35mA current capability. Operating from a 4.5V to 5.5V DC input, this hybrid SIP package offers 1kV isolation and 79% efficiency. Designed for through-hole mounting, it operates across a -40°C to 85°C temperature range and includes short-circuit protection. The compact SIP package measures 19.5mm x 6.1mm x 10.2mm.
Traco Power TMA0515D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 35mA |
| Current - Output 2 | 35mA |
| Depth | 19.5mm |
| Efficiency | 79% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 35mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.