
1W DC-DC regulated power supply module, board mount, SIP package. Features 15V single output with 65mA current capability. Operates from a 4.5V to 5.5V DC input range, with a nominal input of 5V. Offers 1kV isolation and 78% efficiency. Includes short-circuit protection (SCP) and meets UL94 V-0 flammability rating. RoHS compliant.
Traco Power TMA0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Depth | 19.5mm |
| Efficiency | 78% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.1g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
