
1W isolated DC-DC converter module with 12V nominal input and 12V regulated output. Features 80mA output current, 80% efficiency, and SIP package for through-hole mounting. Operating temperature range from -40°C to 85°C, with 1kV isolation voltage and short-circuit protection (SCP). Dimensions: 19.5mm length, 6.1mm width, 10.2mm height.
Sign in to ask questions about the Traco Power TMA1212S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMA1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 80mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 80mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.1g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA1212S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
