1W isolated DC-DC converter module, SIP package, featuring 15V output voltage and 65mA output current. Operates with a nominal 12V input, ranging from 10.8V to 13.2V DC. Achieves 80% efficiency and 1kV isolation voltage. Designed for through-hole mounting with a compact SIP-6/5 footprint, measuring 19.5mm x 6.1mm x 10.2mm. Includes short-circuit protection and operates across a -40°C to 85°C temperature range.
Traco Power TMA1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.1g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.