The TMDC 60-2415 is a high-performance 60W encapsulated DC/DC converter module featuring an ultra-wide 4:1 input voltage range of 9-36 VDC and a regulated 24 VDC output. Housed in a low-profile plastic case, it is designed for chassis mounting with screw terminal connections. The unit provides 2500 VDC I/O isolation and achieves an efficiency of 91%. Integrated features include an internal input filter meeting EN 55022 class A standards, remote on/off control, and a power good LED indicator. It is engineered for industrial environments and functions across a wide temperature range of -40°C to +85°C.
Traco Power TMDC 60-2415 technical specifications.
| Output Power | 60W |
| Input Voltage Range | 9 - 36VDC |
| Nominal Input Voltage | 24VDC |
| Output Voltage | 24VDC |
| Output Current | 2.5A |
| Efficiency | 91% |
| Isolation Voltage | 2500VDC |
| Switching Frequency | 210kHz |
| Operating Temperature Range | -40 to +85°C |
| Dimensions (L x W x H) | 112 x 67.8 x 38mm |
| Weight | 300g |
| RoHS | Compliant (ROHS3) |
| REACH | No SVHC (14-Jun-2023) |
| Safety Standards | IEC/EN/UL 62368-1, EN 60950-1 |
No datasheet is available for this part.