
2W DC-DC converter module with 5V nominal output voltage and 400mA output current. Features isolated power conversion with 1kV isolation voltage. Operates from a 4.5V to 5.5V DC input range. Packaged in a SIP-6/5 form factor for through-hole mounting. Includes short-circuit protection (SCP) and operates within a -40°C to 85°C temperature range. RoHS compliant.
Traco Power TMH0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 19.5mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMH (2W) |
| Voltage - Output 1 | 5V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.