2W, isolated DC-DC converter module with dual 15V and -15V outputs, each rated for 65mA. Features a 5V nominal input voltage range of 4.5V to 5.5V, 79% efficiency, and 1kV isolation. Housed in a SIP package with through-hole mounting, this RoHS compliant component operates from -40°C to 85°C and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 19.5mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |