2W DC-DC converter module, SIP package, featuring dual 15V and -15V outputs, each delivering 65mA. This hybrid power supply operates with 82% efficiency, offering 1kV isolation and short-circuit protection (SCP). Designed for through-hole mounting, it functions within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards. The compact dimensions are 19.5mm x 7.5mm x 10.2mm, with a weight of 2.7g.
Sign in to ask questions about the Traco Power TMH1215D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMH1215D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMH (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH1215D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
