
Isolated DC-DC converter module, 2W max output power, featuring dual 15V and -15V outputs, each capable of 65mA. This hybrid, plastic SIP-6/5 package board mount converter operates with a 21.6V to 26.4V DC input range, nominal 24V, and offers 1kV isolation. Achieving 82% efficiency, it functions across a -40°C to 85°C temperature range and is RoHS compliant. Dimensions are 19.5mm length, 7.5mm width, and 10.2mm height, with a weight of 2.7g.
Sign in to ask questions about the Traco Power TMH2415D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMH2415D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 7.5mm |
| Efficiency | 82% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH2415D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
