
The TML05205 is a dual DC/DC converter from Traco Power, offering two isolated outputs with 5V and -5V voltages. Each output can supply up to 500mA of current, with an efficiency of 80%. The converter operates within a temperature range of -25°C to an unspecified maximum temperature. It is compliant with RoHS and SVHC regulations, making it suitable for environmentally friendly applications. The TML05205 is a board mount component, available in a through hole package.
Traco Power TML05205 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | -500mA |
| Efficiency | 80% |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML05205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
