
20W DC/DC converter module with dual 12V and -12V outputs, each delivering 833mA. Features a wide AC input range of 85-264V and operates efficiently at 84%. This board-mount power supply boasts a compact 70mm x 48mm x 22mm module package, weighs 110g, and is CE, cURus, and CB approved. It is RoHS compliant and operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TML20212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TML20212 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 70mm |
| Efficiency | 84% |
| Height | 22mm |
| Length | 70mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TML (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML20212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
